- RS Stock No.:
- 782-9429
- Mfr. Part No.:
- 1-5229912-1
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 782-9429
- Mfr. Part No.:
- 1-5229912-1
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Specifications
Attribute | Value |
---|---|
Number of Contacts | 50 |
Gender | Male |
Pitch | 2.16mm |
Mounting Type | Cable Mount |
Body Orientation | Straight |
Contact Plating | Gold over Nickel |
Series | CHAMP-LOK |
Contact Material | Copper |
Housing Material | PPP |