- RS Stock No.:
- 706-3266
- Mfr. Part No.:
- 1-353293-3
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 706-3266
- Mfr. Part No.:
- 1-353293-3
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity 1.5mm MT Pre-Loaded Receptacle Housings - Mini CT Series
Mini CT series receptacle style single row MT (mass termination) IDC wire connector housings with a 1.50mm centreline. These receptacle style IDC MT wire connector housings are made from UL 94V-0 nylon, have phosphor bronze pre-tin plated dual beam socket contacts and accept a wire size of 22 to 28 AWG. For suitable mating products see stock numbers 706-8139 and 718-9563 typically.
TE Connectivity AMP mini CT Interconnection System
AMP Mini CT miniature interconnection system with a compact design and a 1.5 mm pitch. The AMP Mini CT connector system is for use in wire to board and wire to wire applications and has proven wire harness capability. The connector system consists of PCB and panel mounting headers and crimp or MT (Mass Terminated) cable mounting housings. The MT housings are loaded with IDC contacts.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 13 |
Number of Rows | 1 |
Gender | Female |
Pitch | 1.5mm |
Mounting Type | Cable Mount |
Body Orientation | Straight |
Termination Method | IDC |
Current Rating | 2A |
Contact Plating | Tin over Nickel |
Series | AMP Mini CT |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +105°C |
Voltage Rating | 50 V dc, 50 V ac |
Contact Material | Phosphor Bronze |
Housing Material | Nylon |