- RS Stock No.:
- 167-1797
- Mfr. Part No.:
- 90327-3376
- Manufacturer:
- Molex
Discontinued product
- RS Stock No.:
- 167-1797
- Mfr. Part No.:
- 90327-3376
- Manufacturer:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IE
Product Details
IDT Housings
Single piece UL94V-0 housings for precise positioning of IDC cable
4 point contact ensures reliability
For tooling see stock no. 542-8093
4 point contact ensures reliability
For tooling see stock no. 542-8093
Approvals
UL (E29179); CSA (LR19980-181)
1.27mm Wire to Board IDT - Molex Picoflex PF-50 Series
The Picoflex Series from Molex is a reliable range of Wire to Board connectors offering designers more options for high-density applications where standard discrete wire and flat flexible connectors are not appropriate. Picoflex IDT connectors are ideal for automotive and consumer electronics industries.
50% space saving compared with traditional pitch
Pre-terminated cable assemblies available
Lower profile (mated height only 6.4mm)
Excellent polarisation features and integral strain relief
High resistance to vibration/shock
Pre-terminated cable assemblies available
Lower profile (mated height only 6.4mm)
Excellent polarisation features and integral strain relief
High resistance to vibration/shock
Specifications
Attribute | Value |
---|---|
Number of Contacts | 16 |
Number of Rows | 2 |
Gender | Female |
Pitch | 1.27mm |
Mounting Type | Cable Mount |
Body Orientation | Right Angle |
Termination Method | IDC |
Current Rating | 1.2A |
Contact Plating | Gold over Nickel |
Series | Picoflex |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +105°C |
Voltage Rating | 250 V dc, 250 V ac |
Housing Material | PET |
Contact Material | Phosphor Bronze |