- RS Stock No.:
- 167-1794
- Mfr. Part No.:
- 90327-0378
- Manufacturer:
- Molex
Temporarily out of stock - back order for despatch 05/09/2024, delivery within 4 working days from despatch date
Price Each (On a Reel of 4000)
SGD0.933
(exc. GST)
SGD1.017
(inc. GST)
Units | Per unit | Per Reel* |
4000 - 16000 | SGD0.933 | SGD3,732.00 |
20000 - 36000 | SGD0.902 | SGD3,608.00 |
40000 + | SGD0.842 | SGD3,368.00 |
*price indicative |
- RS Stock No.:
- 167-1794
- Mfr. Part No.:
- 90327-0378
- Manufacturer:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IE
Product Details
IDT Housings
Single piece UL94V-0 housings for precise positioning of IDC cable
4 point contact ensures reliability
For tooling see stock no. 542-8093
4 point contact ensures reliability
For tooling see stock no. 542-8093
Approvals
UL (E29179); CSA (LR19980-181)
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
1.27mm Wire to Board IDT - Molex Picoflex PF-50 Series
The Picoflex Series from Molex is a reliable range of Wire to Board connectors offering designers more options for high-density applications where standard discrete wire and flat flexible connectors are not appropriate. Picoflex IDT connectors are ideal for automotive and consumer electronics industries.
50% space saving compared with traditional pitch
Pre-terminated cable assemblies available
Lower profile (mated height only 6.4mm)
Excellent polarisation features and integral strain relief
High resistance to vibration/shock
Pre-terminated cable assemblies available
Lower profile (mated height only 6.4mm)
Excellent polarisation features and integral strain relief
High resistance to vibration/shock
Specifications
Attribute | Value |
---|---|
Number of Contacts | 16 |
Number of Rows | 2 |
Gender | Female |
Pitch | 1.27mm |
Mounting Type | Cable Mount |
Body Orientation | Right Angle |
Termination Method | IDC |
Current Rating | 1.2A |
Contact Plating | Tin |
Series | Picoflex |
Minimum Operating Temperature | -40.0°C |
Maximum Operating Temperature | 105.0°C |
Voltage Rating | 250.0 V ac, 250.0 V dc |
Contact Material | Phosphor Bronze |
Housing Material | PET |