- RS Stock No.:
- 163-3492
- Mfr. Part No.:
- 4782836103470
- Manufacturer:
- Stelvio Kontek
Discontinued product
- RS Stock No.:
- 163-3492
- Mfr. Part No.:
- 4782836103470
- Manufacturer:
- Stelvio Kontek
Legislation and Compliance
Product Details
Autocom HE13 90° Connectors
From Stelvio Kontek, this range of AUTOCOM Single Row IDC Connectors with 90° exit are designed to receive flat or single wire cables in size ranges are 22-24 AWG and 26-28 AWG. Suitable for a variety of low voltage applications, these AUTOCOM IDC Connectors are side stackable and have Double blade contacts. They are encased in black GF Thermoplastic and have an insulation resistance of 105 MΩ min, and a contact resistance of ≤20 mΩ.
Standards
HE13, HE14, IEC 603-8
2.54mm Kontek Comatel HE13 IEC603-8 Range
Gold plated board to board/board to wire interconnection system
Specifications
Attribute | Value |
---|---|
Number of Contacts | 3 |
Number of Rows | 1 |
Gender | Female |
Pitch | 2.54mm |
Mounting Type | Cable Mount |
Body Orientation | Right Angle |
Termination Method | IDC |
Current Rating | 3A |
Contact Plating | Gold over Nickel |
Series | Autocom |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Voltage Rating | 500 V ac |
Contact Material | Phosphor Bronze |
Housing Material | PET |