- RS Stock No.:
- 162-5774
- Mfr. Part No.:
- HIF3BAF-20PA-2.54DSA(71)
- Manufacturer:
- Hirose
Discontinued product
- RS Stock No.:
- 162-5774
- Mfr. Part No.:
- HIF3BAF-20PA-2.54DSA(71)
- Manufacturer:
- Hirose
Technical data sheets
Legislation and Compliance
Product Details
Ribbon Cable Connector
Mechanism to Prevent Mis-insertion
Applicable Cable UL2651 AWG#28 flat cable
Applicable Cable UL2651 AWG#28 flat cable
Specifications
Attribute | Value |
---|---|
Number of Contacts | 20 |
Number of Rows | 2 |
Gender | Male |
Pitch | 2.54mm |
Mounting Type | Through Hole |
Body Orientation | Straight |
Termination Method | Solder |
Current Rating | 1A |
Contact Plating | Gold |
Series | HIF3B |
Minimum Operating Temperature | -55.0°C |
Maximum Operating Temperature | 85.0°C |
Voltage Rating | 650.0 V ac |
Housing Material | PBT |
Contact Material | Brass |