- RS Stock No.:
- 137-0838
- Mfr. Part No.:
- 69830-026LF
- Manufacturer:
- Amphenol ICC
Available for back order.
Added
Price Each (In a Tube of 15)
SGD2.499
(exc. GST)
SGD2.724
(inc. GST)
Units | Per unit | Per Tube* |
15 - 60 | SGD2.499 | SGD37.485 |
75 + | SGD2.249 | SGD33.735 |
*price indicative |
- RS Stock No.:
- 137-0838
- Mfr. Part No.:
- 69830-026LF
- Manufacturer:
- Amphenol ICC
Legislation and Compliance
Product Details
Amphenol FCI Quickie 2.54 mm IDC Board Connectors
Quickie series 2.54 mm IDC PCB mounting connectors that allow flat flexible cable with a wire size range of 30 AWG to 26 AWG to be connected directly to a PCB. These IDC PCB connectors eliminate the need for two connectors saving both space and cost. The connector is a one piece design consisting of IDC terminals, a base assembly and a cover. The cover and base assembly lock together enabling easy cable assembly. Each terminal features a latching mechanism which holds the base and cover together. The IDC terminals are duplex plated and guarantee a performance of 100 mating cycles.
Features and Benefits
• Direct cable to board connection for space and cost saving
• Simple cable assembly using one piece base and cover
• IDC terminals for quick cable termination
• Duplex plating guarantees a performance of 100 mating cycles
• Simple cable assembly using one piece base and cover
• IDC terminals for quick cable termination
• Duplex plating guarantees a performance of 100 mating cycles
Product Application Information
These Quickie 2.54 mm IDC connectors are suitable for use in applications in a wide range of markets. These markets include industrial, instrumentation, medical markets, consumer, communications and data
2.54mm Amphenol FCI Quickie Interconnection System
Specifications
Attribute | Value |
---|---|
Number of Contacts | 26 |
Number of Rows | 2 |
Gender | Female |
Pitch | 2.54mm |
Mounting Type | Cable Mount |
Body Orientation | Straight |
Termination Method | IDC |
Current Rating | 1A |
Contact Plating | Nickel |
Series | Quickie |
Minimum Operating Temperature | -65.0°C |
Maximum Operating Temperature | 105.0°C |
Voltage Rating | 1.0 kV ac |
Contact Material | Phosphor Bronze |
Housing Material | Polyester |