3M IC Test Clip, 40 Way, 2A, DIP

Unavailable
RS will no longer stock this product.
RS Stock No.:
425-926
Mfr. Part No.:
LTC 40
Manufacturer:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Number of Ways

40

Row Spacing

0.6in

Contact Material

Nickel Silver Alloy

Contact Plating

Gold

Current Rating

2A

Package Style

DIP

Body Material

Thermoplastic

Maximum Operating Temperature

+165°C

Minimum Operating Temperature

-55°C

COO (Country of Origin):
DE

IC Test Clips - 3M


Professional IC test clips with nickel silver alloy contacts in a high grade thermoplastic moulding
Features are wiping action ’duck bill’ contacts for optimum electrical reliability, heavy duty spring for firm uniform contact pressure, and an open nose design that permits probe access directly at the Dual-In-Line (DIP) package pins.
The contact comb fits between DIP package leads to eliminate electrical shorting hazards
The test clips can be used with standard DIP packages up to 14, 16, 20, 24, 28 and 40 pins
Body material High Grade Thermoplastic, Gold plating
Contact Material Nickel Silver Alloy
Operating Temperature -55°C to +165°C
Flammability UL 94 V-0
Current rating 2A