Winslow Straight SMT Mount IC Socket Adapter, 14 Pin Female DIP to 14 Pin Female SOIC
- RS Stock No.:
- 185-0238
- Mfr. Part No.:
- W3114SMRC
- Manufacturer:
- Winslow
This image is representative of the product range
Stock information currently inaccessible
- RS Stock No.:
- 185-0238
- Mfr. Part No.:
- W3114SMRC
- Manufacturer:
- Winslow
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Winslow | |
| End 1 | 14 Pin Female DIP | |
| End 2 | 14 Pin Female SOIC | |
| End 1 Number of Contacts | 14 | |
| End 2 Number of Contacts | 14 | |
| End 1 Type | DIP | |
| End 2 Type | SOIC | |
| End 1 Gender | Female | |
| End 2 Gender | Female | |
| Mounting Type | Surface Mount | |
| Body Orientation | Straight | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin over Nickel | |
| Current Rating | 10A | |
| Housing Material | Glass Fibre Reinforced PET | |
| Select all | ||
|---|---|---|
Brand Winslow | ||
End 1 14 Pin Female DIP | ||
End 2 14 Pin Female SOIC | ||
End 1 Number of Contacts 14 | ||
End 2 Number of Contacts 14 | ||
End 1 Type DIP | ||
End 2 Type SOIC | ||
End 1 Gender Female | ||
End 2 Gender Female | ||
Mounting Type Surface Mount | ||
Body Orientation Straight | ||
Contact Material Phosphor Bronze | ||
Contact Plating Tin over Nickel | ||
Current Rating 10A | ||
Housing Material Glass Fibre Reinforced PET | ||
