Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
/
Pneumatics & Hydraulics
/
Hydraulic Fittings & Tubing
/
Hydraulic Fittings
Parker Crimped Hose Fitting 1/4 in Hose to 24° Cone Female, 1CA48-8-4C
RS Stock No.:
286-0677
Mfr. Part No.:
1CA48-8-4C
Manufacturer:
Parker
View this category
Discontinued product
RS Stock No.:
286-0677
Mfr. Part No.:
1CA48-8-4C
Manufacturer:
Parker
Technical data sheets
Product Details
Specifications
Legislation and Compliance
Datasheet - 1CA48-8-4C
The Parker crimp-style hydraulic fittings are designed for permanent installation, enabling quick and efficient assembly.
Tube outside diameter 8 mm
It is straight in shape
Attribute
Value
Connector A
1/4 in Hose
Connector A - Thread Size
1/4in
Hydraulic Fitting Type
Crimped Hose Fitting
Connector B
24° Cone Female
Connector B - Thread Size
M36 x2
Maximum Operating Pressure
425 bar
RoHS Status: Exempt
Statement of conformity
COO (Country of Origin):
DE