RS PRO Hose Pipe, 6.5 bar, 5 m Long

Subtotal (1 unit)*

SGD77.07

(exc. GST)

SGD84.01

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD77.07

*price indicative

RS Stock No.:
917-4970
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Length

5m

Product Type

Hose Pipe

Colour

Green

Bend Radius

152mm

Reinforced

Yes

Material

Polyvinyl Chloride

Maximum Operating Pressure

6.5 bar

Application

Industrial

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

65°C

Standards/Approvals

No

COO (Country of Origin):
GB

RS Pro Super Elastic Delivery Hose


RS Pro lightweight and flexible PVC delivery hose which has been reinforced with a rigid internal crush and kink resistant white PVC helix. The hosing is tough, flexible and durable even in cold working conditions due to its outstanding resistance to the effects of weather.

Features and Benefits


Minimum frictional loss is achieved by the smooth bore

Tough, flexible and durable even under cold working conditions

Outstanding resistance to the effects of weather

Excellent chemical and abrasion resistance

Smooth outer for ease of cleaning down

Standard colour: Transparent green, white helix

Application Information


Ideal for the delivery and light suction of water, slurries and powders. Popular in the agricultural, horticultural, marine and construction industries.

The hose is especially ideal for use within the agricultural industry as it can convey liquid fertilisers, dilute chemicals and pesticides.

Related links