Subtotal (1 unit)*
SGD379.25
(exc. GST)
SGD413.38
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD379.25 |
*price indicative
- RS Stock No.:
- 917-4951
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hose Pipe | |
| Length | 30m | |
| Colour | Green | |
| Bend Radius | 127mm | |
| Reinforced | Yes | |
| Material | Polyvinyl Chloride | |
| Application | Industrial | |
| Maximum Operating Pressure | 7 bar | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Temperature | 65°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hose Pipe | ||
Length 30m | ||
Colour Green | ||
Bend Radius 127mm | ||
Reinforced Yes | ||
Material Polyvinyl Chloride | ||
Application Industrial | ||
Maximum Operating Pressure 7 bar | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature 65°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
RS Pro Super Elastic Delivery Hose
RS Pro lightweight and flexible PVC delivery hose which has been reinforced with a rigid internal crush and kink resistant white PVC helix. The hosing is tough, flexible and durable even in cold working conditions due to its outstanding resistance to the effects of weather.
Features and Benefits
Minimum frictional loss is achieved by the smooth bore
Tough, flexible and durable even under cold working conditions
Outstanding resistance to the effects of weather
Excellent chemical and abrasion resistance
Smooth outer for ease of cleaning down
Standard colour: Transparent green, white helix
Application Information
Ideal for the delivery and light suction of water, slurries and powders. Popular in the agricultural, horticultural, marine and construction industries.
The hose is especially ideal for use within the agricultural industry as it can convey liquid fertilisers, dilute chemicals and pesticides.
