RS PRO Hose Pipe, 6 bar, 10 m Long

Subtotal (1 unit)*

SGD436.71

(exc. GST)

SGD476.01

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD436.71

*price indicative

RS Stock No.:
136-9464
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Hose Pipe

Length

10m

Colour

Green

Bend Radius

342mm

Reinforced

Yes

Material

Polyvinyl Chloride

Maximum Operating Pressure

6 bar

Application

Agriculture

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

55°C

Standards/Approvals

REACH

RoHS Status: Exempt

COO (Country of Origin):
GB

RS Pro Medium Duty Suction and Delivery Hose


The RS Pro medium duty suction and delivery hose has a rigid crush resistant white PVC helix. It is tough, flexible and durable under normal operating conditions and minimum frictional loss is achieved by the smooth bore. It has outstanding resistance to the effects of weather.

Features and Benefits


• Optimum flow maintained by the smooth bore

• Tough, flexible and durable under normal operating conditions

• Flexibility maintained even under cold-weather conditions

• Outstanding resistance to the effects of weather

• Temperature range: -10 °C to +55 °C

Applications


The RS Pro medium duty hose is suitable for delivery of water, sewage, slurries and powders. It is popular in the agricultural, construction and general manufacturing industries.

Related links