- RS Stock No.:
- 910-8437
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 910-8437
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS UL1007 300V Hook-up Wire
The RS version of this hook up wire can be used for internal wiring of electronic and electrical equipment.
Stranded tinned copper conductor
Various colours
PVC insulation
18,20,22,24,26,28 AWG
Various colours
PVC insulation
18,20,22,24,26,28 AWG
Note
Tags may also indicate the following: 600 V Peak - For electronic use only
Standards
RoHS, VW-1, UL758, UL1581
Specifications
Attribute | Value |
---|---|
Sheath Colour | Yellow |
American Wire Gauge | 18 AWG |
Cable Shape | Single Core |
Core Strands | 41/0.16 mm |
Length | 305m |
Insulation Material | PVC |
Voltage Rating | 300 V |
Outer Diameter | 2mm |
Maximum Operating Temperature | +80°C |
Conductor Material | Copper |
Wire Style | UL1007 |
Standards Met | E254881, UL1581, UL758, VW-1 |
Fire Behaviour | Flame Retardant |
Insulation Wall Thickness | 0.4mm |
Size of Strands | 0.16 mm |
Number of Strands | 41 |