- RS Stock No.:
- 801-5075
- Manufacturer:
- RS PRO
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 801-5075
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO Red, 0.2 mm² Equipment Wire, 50 m
Need to wire up equipment for use at high temperatures? This equipment wire from RS PRO is insulated with ethylene tetrafluoroethylene (ETFE), a material that combines strength over a wide temperature range with chemical resistance. This means the wire is safe to use at temperatures as low as -65°C and as high as +160°C.
The wire's silver-plated copper conductors combine excellent conductivity with resistance to corrosion so you can be sure you'll have a strong electrical transmission that will endure over time. The wire is compliant with the Restriction of Hazardous Substances (RoHS) directive, meaning it contains no more than minimal levels of any potentially harmful substances.
Wires of this kind are ideal for making solderless wrap connections. They're commonly found in settings as varied as laboratories, construction sites and aeroplanes.
The wire's silver-plated copper conductors combine excellent conductivity with resistance to corrosion so you can be sure you'll have a strong electrical transmission that will endure over time. The wire is compliant with the Restriction of Hazardous Substances (RoHS) directive, meaning it contains no more than minimal levels of any potentially harmful substances.
Wires of this kind are ideal for making solderless wrap connections. They're commonly found in settings as varied as laboratories, construction sites and aeroplanes.
Features and Benefits
• American wire gauge of 24 AWG
• Single strand
• Single core
• Cross-sectional area of 0.2 mm²
• Silver-plated copper conductor material
• Ethylene tetrafluoroethylene (ETFE) insulation material
• Insulation wall thickness of 0.2 mm
• Length of 50 m
• Outer diameter of 0.81 mm
• Red sheath colour
• Minimum operating temperature of -65°C
• Maximum operating temperature of +160°C
• Strand size of 0.51 mm
• High temperature type
• Voltage rating of 300 V
• MIL-W-81822/13 wire style
• Restriction of Hazardous Substances (RoHS) compliant
• Single strand
• Single core
• Cross-sectional area of 0.2 mm²
• Silver-plated copper conductor material
• Ethylene tetrafluoroethylene (ETFE) insulation material
• Insulation wall thickness of 0.2 mm
• Length of 50 m
• Outer diameter of 0.81 mm
• Red sheath colour
• Minimum operating temperature of -65°C
• Maximum operating temperature of +160°C
• Strand size of 0.51 mm
• High temperature type
• Voltage rating of 300 V
• MIL-W-81822/13 wire style
• Restriction of Hazardous Substances (RoHS) compliant
Specifications
Attribute | Value |
---|---|
Cross Sectional Area | 0.2 mm² |
Sheath Colour | Red |
American Wire Gauge | 24 AWG |
Cable Shape | Single Core |
Core Strands | 1/0.51 mm |
Length | 50m |
Insulation Material | ETFE |
Outer Diameter | 0.81mm |
Voltage Rating | 300 V |
Maximum Operating Temperature | +160°C |
Minimum Operating Temperature | -65°C |
Conductor Material | Silver Plated Copper |
Wire Style | MIL-W-81822/13 |
Standards Met | RoHS Compliant |
Insulation Wall Thickness | 0.2mm |
Number of Strands | 1 |
Size of Strands | 0.51 mm |