- RS Stock No.:
- 748-2020
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 748-2020
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO Unshielded Test Lead Wire 0.75 mm² CSA 500 V Black Silicone Rubber, 149 Strands 25 m
In situations where high temperatures and harsh conditions such as radiation or oils are common, use the test lead wire from RS PRO. This silicone rubber cable is most commonly used in test and monitoring equipment.
Made up of 149 flexible tinned annealed stranded copper conductors, the core is contained within a long-lasting silicone rubber. This outer sheath is capable of handling extreme cold and hot temperatures without cracking or melting. It can be used at temperatures ranging from -55°C to +200°C and is available in a length of 25 metres with an outer diameter of 3.3 mm.
The test lead wire is compliant with Restriction of Hazardous Substances (RoHS) requirements and ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 Electrostatic Control Standards. This means it's flame-retardant and will not release toxic gas if a fire occurs. It's suitable for use in heavy industry and manufacturing.
Made up of 149 flexible tinned annealed stranded copper conductors, the core is contained within a long-lasting silicone rubber. This outer sheath is capable of handling extreme cold and hot temperatures without cracking or melting. It can be used at temperatures ranging from -55°C to +200°C and is available in a length of 25 metres with an outer diameter of 3.3 mm.
The test lead wire is compliant with Restriction of Hazardous Substances (RoHS) requirements and ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 Electrostatic Control Standards. This means it's flame-retardant and will not release toxic gas if a fire occurs. It's suitable for use in heavy industry and manufacturing.
Features and Benefits
• Voltage rating of 500 V
• Length of 25 m
• Outer diameter 3.3 mm
• Cross-sectional area of 0.75 mm²
• American Wire Gauge (AWG) 18
• Insulation wall thickness of 1 mm
• Silicone rubber sheath
• Black sheath colour
• Operating temperature range of -55°C to +200°C
• Length of 25 m
• Outer diameter 3.3 mm
• Cross-sectional area of 0.75 mm²
• American Wire Gauge (AWG) 18
• Insulation wall thickness of 1 mm
• Silicone rubber sheath
• Black sheath colour
• Operating temperature range of -55°C to +200°C
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
---|---|
Cross Sectional Area | 0.75 mm² |
Sheath Colour | Black |
Cable Shape | Single Core |
American Wire Gauge | 18 AWG |
Core Strands | 149/0.08 mm |
Length | 25m |
Insulation Material | Silicone Rubber |
Outer Diameter | 3.3mm |
Voltage Rating | 500 V |
Maximum Operating Temperature | +200°C |
Minimum Operating Temperature | -55°C |
Conductor Material | Tinned Copper |
Shield Type | Unshielded |
Insulation Wall Thickness | 1mm |
Size of Strands | 0.08 mm |
Number of Strands | 149 |