RS PRO Black 0.5 mm² Tri-rated Cable, 22 AWG, 16/0.19 mm, 100m, PVC Insulation
- RS Stock No.:
- 717-4054
- Manufacturer:
- RS PRO
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 100 Metre(s)
SGD18.79
(exc. GST)
SGD20.48
(inc. GST)
- RS Stock No.:
- 717-4054
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cross Sectional Area | 0.5 mm² | |
| Sheath Colour | Black | |
| American Wire Gauge | 22 AWG | |
| Cable Shape | Single Core | |
| Core Strands | 16/0.19 mm | |
| Length | 100m | |
| Insulation Material | PVC | |
| Outer Diameter | 2.5mm | |
| Voltage Rating | 600 V | |
| Maximum Operating Temperature | +105°C | |
| Current Rating | 11 A | |
| Conductor Material | Copper | |
| Tri-rated | Yes | |
| Insulation Wall Thickness | 0.81mm | |
| Size of Strands | 0.19 mm | |
| Number of Strands | 16 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cross Sectional Area 0.5 mm² | ||
Sheath Colour Black | ||
American Wire Gauge 22 AWG | ||
Cable Shape Single Core | ||
Core Strands 16/0.19 mm | ||
Length 100m | ||
Insulation Material PVC | ||
Outer Diameter 2.5mm | ||
Voltage Rating 600 V | ||
Maximum Operating Temperature +105°C | ||
Current Rating 11 A | ||
Conductor Material Copper | ||
Tri-rated Yes | ||
Insulation Wall Thickness 0.81mm | ||
Size of Strands 0.19 mm | ||
Number of Strands 16 | ||
- COO (Country of Origin):
- IN
Tri-Rated Switchgear Cable
A plain copper stranded conductor covered with a PVC sheath. The advantage of using this type of cable is that it allows many different approvals to be met from a single cable type, thereby simplifying purchasing, stockholding, and production. Maximum Operating Temperature 90°C (105°C for 15,000 hours) to BS6231.
Note
The number of strands used in the construction of the conductors may vary. The figures quoted are nominal. Cables marginally exceed maximum diameter in BS6231 to meet UL/CSA.
Standards
BS6231 (UK), CSA TEW (Canada) and UL style 1015, 1028 or 1283 according to cable size (USA).
Standards
BS 6231(UK); CSA TEW (Canada); UL


