RS PRO Blue 0.28 mm² Equipment Wire, 1/0.6 mm, 100m, PVC Insulation
- RS Stock No.:
- 495-1081
- Manufacturer:
- RS PRO
This image is representative of the product range
- RS Stock No.:
- 495-1081
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cross Sectional Area | 0.28 mm² | |
| Sheath Colour | Blue | |
| Cable Shape | Single Core | |
| Core Strands | 1/0.6 mm | |
| Length | 100m | |
| Insulation Material | PVC | |
| Outer Diameter | 1.2mm | |
| Voltage Rating | 1 kV | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Temperature | +85°C | |
| Standards Met | BASEC | |
| Number of Strands | 1 | |
| Size of Strands | 0.6 mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cross Sectional Area 0.28 mm² | ||
Sheath Colour Blue | ||
Cable Shape Single Core | ||
Core Strands 1/0.6 mm | ||
Length 100m | ||
Insulation Material PVC | ||
Outer Diameter 1.2mm | ||
Voltage Rating 1 kV | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature +85°C | ||
Standards Met BASEC | ||
Number of Strands 1 | ||
Size of Strands 0.6 mm | ||
1 / 0.6mm
These wires are designed for use wiring within instrumentation panels and control panels. They all meet to the requirements Def Stan 61-12 Part 6. Flame resistant to UL1581 VW-1 and IEC60332-1.
Features and Benefits
* Solid tinned copper
* 0.3mm PVC wall thickness
* Max. O/D 1.3mm
* Voltage rating 1kV rms
* Current rating 1.8A
* Complies with DEF61-12 Pt 6
* Temperature rating -15 → +85°C
* 0.3mm PVC wall thickness
* Max. O/D 1.3mm
* Voltage rating 1kV rms
* Current rating 1.8A
* Complies with DEF61-12 Pt 6
* Temperature rating -15 → +85°C
What is hookup wire?
Hook up wire, or copper wire/equipment wire as it's also called is primarily used for low voltage and current applications. Copper strands are sheathed by a cover, in this case a PVC cover. And act as the conductor of electricity to power its target. Frequently found within everyday household and workplace appliances, hook up wire is a common occurrence. If a device has multiple wires to operate, hook up wire will usually be installed with different sheath colours on their respective terminals. This is to avoid the confusion of a "spaghetti junction" of wires.
What is hook up wire used for?
This equipment wire can be applied to endless applications. These can range from domestic household appliances, industrial equipment and factory machine. Due to the reliability of the copper conductors, these types of wires are usually the preferred choice with any internal wiring system. As an example, these are some common places you would find equipment wire:
• Circuit boards
• Computer internals
• Mobile phones and other battery operated devices
• Vehicle lights
• Circuit boards
• Computer internals
• Mobile phones and other battery operated devices
• Vehicle lights
Benefits of a copper conductor
Copper is the go to metal for nearly all cable. Due to the excellent conduction of electricity it provides. Circuit boards, telephone lines, power cables (including multicore) all use copper as the solid interior of their wire. There are different variations of copper available, such as:
• Silver plated copper
• Annealed copper
• Nickel plated copper
• Tinned copper
• Silver plated copper
• Annealed copper
• Nickel plated copper
• Tinned copper
Standards
Def Stan 61-12 Part 6, UL1581 VW-1, IEC60332-1
Standards
BS 4808 - Part 2; BS 6004
Flexible cables for equipment cabling
These cables are designed to be used for the internal cabling of electrical and electronic equipment. The yellow and green cable is not suitable for earth connections.

