Nexans Red 0.05 mm² Harsh Environment Wire, 30 AWG, 1/0.254 mm, 250m, PTFE Insulation, 10035726

This image is representative of the product range

Unavailable
RS will no longer stock this product.
SEA- RSPROC&C-PDP-1025
RS Stock No.:
400-0048
Mfr. Part No.:
10035726
Manufacturer:
Nexans
Find similar products by selecting one or more attributes.
Select all

Brand

Nexans

Cross Sectional Area

0.05 mm²

Sheath Colour

Red

American Wire Gauge

30 AWG

Cable Shape

Single Core

Core Strands

1/0.254 mm

Length

250m

Insulation Material

PTFE

Voltage Rating

350 V

Outer Diameter

0.58mm

Minimum Operating Temperature

-90°C

Maximum Operating Temperature

+200°C

Conductor Material

Silver Plated Copper

Shield Type

Unshielded

Size of Strands

0.254 mm

Number of Strands

1

Resistant To

Flame

RoHS Status: Not Applicable

COO (Country of Origin):
FR

WCT PTFE wrap wire


These wires are designed for spiral-wound connections on metal terminals without soldering.
Quick, solid connections.

Standards

NFC 93522