- RS Stock No.:
- 711-7556
- Mfr. Part No.:
- 3M SJ355B 25.4mm x 2.5m
- Manufacturer:
- 3M
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each
SGD65.41
(exc. GST)
SGD71.30
(inc. GST)
Units | Per unit |
1 + | SGD65.41 |
Alternative
- RS Stock No.:
- 711-7556
- Mfr. Part No.:
- 3M SJ355B 25.4mm x 2.5m
- Manufacturer:
- 3M
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Dual Lock™ assembly systems
Assembly systems opened and closed with pins. Easily adjusted. No holes or drilling required.
An audible click indicates closure. Can be opened and closed more than 1000 times.
Can be used for most materials.
Provides a simple, quick and durable solution for a wide range of applications.
Supplied in dispensers.
The high-performance adhesive on acrylic foam ensures excellent adhesion, even on grainy or irregular surfaces.
The SJ3550 model is available in 2 lengths.
Available in black or clear.
Model ref. SJ355X is pre-cut into 25 tabs of 25 x 25 mm.
An audible click indicates closure. Can be opened and closed more than 1000 times.
Can be used for most materials.
Provides a simple, quick and durable solution for a wide range of applications.
Supplied in dispensers.
The high-performance adhesive on acrylic foam ensures excellent adhesion, even on grainy or irregular surfaces.
The SJ3550 model is available in 2 lengths.
Available in black or clear.
Model ref. SJ355X is pre-cut into 25 tabs of 25 x 25 mm.
3M™ Dual Lock™ Reclosable Fastener SJ355B, Black 25mm x 2.5m
Need advice on choosing the right Tape? Use our Product Selector to help you make the right choice!
Versatile, durable and invisible
A Black fastener with mushroom shaped stems, backed with an acrylic pressure sensitive adhesive
Type 250 mates to Type 170, 250 or 400. Closes with an audible snap
Five times the tensile strength of typical hook-and-loop fasteners
Opens and closes 1000 times before losing 50% of its original tensile strength
Designed to bond to metals, glass and medium to high surface energy plastics and paint
Foam tape backing allows for better contact with textured or irregular surfaces
Type 250 mates to Type 170, 250 or 400. Closes with an audible snap
Five times the tensile strength of typical hook-and-loop fasteners
Opens and closes 1000 times before losing 50% of its original tensile strength
Designed to bond to metals, glass and medium to high surface energy plastics and paint
Foam tape backing allows for better contact with textured or irregular surfaces
Applications
The design of the 3M™ Dual Lock™ SJ355B hook and loop tape is made of mushroom-shaped stems. When the stems have combined they interlock together, thus generating five times the closure strength of a typical hook and loop fasteners.
The SJ355B hook and loop tape contains 40 mushroom-shaped stems per cm² (250 per square inch). When the two strips are pressed together with the stems flex and the mushroom heads slide past each other. When joined, the stem snaps back into its original position, interlocking with the opposing heads. This system can be opened and closed 1000 times before losing 50% of the original tensile strength.
The SJ355B hook and loop tape contains 40 mushroom-shaped stems per cm² (250 per square inch). When the two strips are pressed together with the stems flex and the mushroom heads slide past each other. When joined, the stem snaps back into its original position, interlocking with the opposing heads. This system can be opened and closed 1000 times before losing 50% of the original tensile strength.
No drilling, screwing, tightening, or complex installation
The Dual Lock™ tape uses an acrylic adhesive that bonds well to a variety of materials, including some plastics, metal, glass, and painted surfaces. The quick adhesion ensures easy installation without the use of a mechanical attachment process. The self-adhesive sticks quickly and reaches full strength after 72 hours. Once bonded the interlocked, mushroom-shaped stems may hold as well as screws and rivets, yet separate easily for access.
The 3M SJ355B tape features an acrylic foam tape protected by a removable liner. This ensures the construction allows for better contact with surfaces having a slight texture or surface irregularities.
The 3M SJ355B tape features an acrylic foam tape protected by a removable liner. This ensures the construction allows for better contact with surfaces having a slight texture or surface irregularities.
There's no limit to the number of uses for this tape, with the stems, mushroom tops, and film backing made of polypropylene. The polyolefin backing resists common solvents and chemicals, making them ideal for a variety of purposes and environments. The fastener is recommended for use at temperatures ranging from 30 °C to 70 °C long term (+95 °C short term).
Typical Applications
Hanging graphics and banners that change frequently
Automotive industry - Holding Speaker covers and floor mats
Medical Supplies such as securing a brace
How is hook and loop attached to a product?
There are a number of ways to attach hook and loop to a product. Having a fabric backed hook and loop, it can be sewn into textiles and fabrics. It can be glued to a surface using pressure sensitive adhesives or even applied using a heat activated adhesive.
Does water affect the performance of hook and loop tape?
Hook and Loop tape will not degrade in water and water doesn't affect the holding strength of the tape.
Why choose 3M?
3M are a trusted name in tapes and adhesives. Whether for industrial or even domestic applications, 3M has a tape to suit your needs. From automotive masking to office supplies, 3M tapes are relied on by millions to get the job done. RS supplies a wide range of quality 3M tapes to suit the needs of the most discerning customer.
Note
SJ3550: Industrial size 25mm x 45.7m
SJ355B: Blister Pack 25mm x 2.5m
SJ355B: Blister Pack 25mm x 2.5m
Specifications
Attribute | Value |
---|---|
Width | 25.4mm |
Length | 2.5m |
Hook Type | Mushroom Hook |
Colour | Black |
Pre-cut | No |
Series | Dual Lock™ |
Model Number | SJ3550 |