- RS Stock No.:
- 760-9203
- Mfr. Part No.:
- NV4W-MG21
- Manufacturer:
- Omron
Discontinued product
- RS Stock No.:
- 760-9203
- Mfr. Part No.:
- NV4W-MG21
- Manufacturer:
- Omron
Technical data sheets
Legislation and Compliance
Product Details
NV4W Series HMI's
4.6 inch display sizeDisplay colors consist of monochrome, 2 grayscale levels320 x 120 dotsThree LED backlight colours available
Note
STOCK 7609190 are the Mounting Brackets for the Display and come in a pack of 5 sets. The Touchscreen Display is RS Stock number 7609216
Omron NV Series
The NV series offers a compact programmable terminal which offers easy operation with wide PLC compatibility.
The lineup includes compact and horizontal models from 3.1 inch to 4.6 inch and QVGA models
Trur type fonts for flexible screen designs
Space saving Installation
Multi - language support and safety standard compliance
Trur type fonts for flexible screen designs
Space saving Installation
Multi - language support and safety standard compliance
Specifications
Attribute | Value |
---|---|
Manufacturer Series | NV4W |
Display Type | STN |
Manufacturer Part No. | NV4W-MG21 |
Display Resolution | 320 x 120pixels |
Number of Ports | 1 |
Port Type | RS-232C |
Backlighting | Yes |
Supply Voltage | 21.6 → 26.4 V dc |
IP Rating | IP67 |
Display Colour | Monochrome |
Width | 86mm |
Display Size | 4.6 in |
Length | 146mm |
Depth | 30mm |
Dimensions | 146 x 86 x 30 mm |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | +55°C |