- RS Stock No.:
- 104-6182
- Mfr. Part No.:
- TPD-280
- Manufacturer:
- ICP DAS USA
Discontinued product
- RS Stock No.:
- 104-6182
- Mfr. Part No.:
- TPD-280
- Manufacturer:
- ICP DAS USA
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
TPD Series
The ICP DAS TPD-series touch HMI devices are considered one of the most cost effective HMI devices on the market. With its GUI design and high-resolution display, these brilliant displays are perfect for your application. All models are highly reliable and excellent quality.
Specifications
Attribute | Value |
---|---|
Display Type | TFT LCD |
Manufacturer Part No. | TPD-280 |
Display Resolution | 240 x 320pixels |
Number of Ports | 1 |
Port Type | RS-485 (Serial) |
Processor Type | 32 Bit RISC |
Backlighting | Yes |
Supply Voltage | 10 → 30 V dc |
IP Rating | IP40 |
Minimum Operating Temperature | -20°C |
Length | 119mm |
Kit Included | Yes |
Depth | 33mm |
Dimensions | 119 x 76 x 33 mm |
Display Colour | Colour |
Display Size | 2.8 in |
Width | 76mm |
Maximum Operating Temperature | +70°C |