Analog Devices Capacitive Touch Evaluation Board for AD7152
- RS Stock No.:
- 881-3071
- Mfr. Part No.:
- EVAL-AD7152EBZ
- Manufacturer:
- Analog Devices
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 881-3071
- Mfr. Part No.:
- EVAL-AD7152EBZ
- Manufacturer:
- Analog Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Featured Device | AD7152 | |
| Kit Classification | Evaluation Board | |
| User Interface | Capacitive Touch | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Featured Device AD7152 | ||
Kit Classification Evaluation Board | ||
User Interface Capacitive Touch | ||
Evaluation Board for AD7152 12-Bit Capacitance-to-Digital Converter
The AD7152 is a 12-Bit Capacitance-to-Digital Converter that interfaces to floating sensors with four capacitance input ranges in differential and single-ended modes. The fully featured evaluation board is computer controlled with a standard USB connection.
The software provided enables the user to perform detailed analysis of the Capacitance-to-Digital Converters performance. The software includes the technical notes for the operation and set up of the evaluation board.
There is an I²C®-compatible serial interface.
The software provided enables the user to perform detailed analysis of the Capacitance-to-Digital Converters performance. The software includes the technical notes for the operation and set up of the evaluation board.
There is an I²C®-compatible serial interface.
Capacitance to Digital Converters - Analog Devices
Capacitive sensing is a very low-power, high-resolution contactless sensing technique that can be applied to a variety of applications ranging from proximity
detection and gesture sensing to material analysis and remote liquid level sensing.
detection and gesture sensing to material analysis and remote liquid level sensing.
