- RS Stock No.:
- 822-4415
- Mfr. Part No.:
- NB5Q-ATT01
- Manufacturer:
- Omron
Discontinued product
- RS Stock No.:
- 822-4415
- Mfr. Part No.:
- NB5Q-ATT01
- Manufacturer:
- Omron
Technical data sheets
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Product Details
NB5Q Series HMI
The most standard screen size comes with a TFT LCD screen and a resolution of 320 x 234 pixels. A perfect size to operate a process and with the flexible window handling and popup screens even with this small size touch screen you can create clear HMI applications.
There are two different models where the top model is equipped with an Ethernet and USB host port to make it easy to update the project or exchange data over a network.
There are two different models where the top model is equipped with an Ethernet and USB host port to make it easy to update the project or exchange data over a network.
Touch Screen Panel 5.6 inches with 65536 colours
Long-life LED backlight
128 MB internal memory
IP65 protection
USB memory stick support
Vector and bitmap graphics
Long-life LED backlight
128 MB internal memory
IP65 protection
USB memory stick support
Vector and bitmap graphics
Omron NB Series
Specifications
Attribute | Value |
---|---|
Accessory Type | Mounting Bracket |
For Use With HMI | NT31/NT31C → NB50 |