- RS Stock No.:
- 341-0450
- Mfr. Part No.:
- 3.50.0162.0
- Manufacturer:
- Steinbach & Vollman
Discontinued product
- RS Stock No.:
- 341-0450
- Mfr. Part No.:
- 3.50.0162.0
- Manufacturer:
- Steinbach & Vollman
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Hinge With Rubber Stop
Prevents damage to door frame when opening the door
Suitable for doors that fit flush to the frame
Chrome plated die cast zinc alloy
22 kg loading
Suitable for doors that fit flush to the frame
Chrome plated die cast zinc alloy
22 kg loading
Specifications
Attribute | Value |
---|---|
Material | Zinc |
Hinge Type | Strap Hinge |
Length | 40mm |
Closing Type | Free Swinging |
Width | 141mm |
Thickness | 5mm |
Fixing Method | Screw |