- RS Stock No.:
- 814-7028
- Mfr. Part No.:
- XCSPL553
- Manufacturer:
- Telemecanique Sensors
Discontinued product
- RS Stock No.:
- 814-7028
- Mfr. Part No.:
- XCSPL553
- Manufacturer:
- Telemecanique Sensors
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
XCSPL Safety Hinge Switch
Introducing the XCS PL range of Safety Switches.
As far as safety is involved all dangerous machines in all sectors are involved. Such as packaging, handling, robotics, machine tools, presses and the automotive sector.
Increase productivity thanks to the third contact dedicated to diagnostics.
As far as safety is involved all dangerous machines in all sectors are involved. Such as packaging, handling, robotics, machine tools, presses and the automotive sector.
Increase productivity thanks to the third contact dedicated to diagnostics.
Head can be oriented in 4 directions
Dimensions: H 60 x W 30 x D 30mm
Operating Temperature -25 to 70°C
Dimensions: H 60 x W 30 x D 30mm
Operating Temperature -25 to 70°C
Standards
EN60947-5-1
Hinge Switch
Specifications
Attribute | Value |
---|---|
Range | Preventa |
Series | XCS |
Lock Style | Straight Lever |
Normal State Configuration | NO/NC |
Maximum AC Voltage | 240V |
Maximum DC Voltage | 250V |