PULSAR P487 Yellow Unisex Hi Vis Bodywarmer, XS
- RS Stock No.:
- 287-5835
- Mfr. Part No.:
- P487-R-XS
- Manufacturer:
- PULSAR
Subtotal (1 unit)*
SGD221.14
(exc. GST)
SGD241.04
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD221.14 |
*price indicative
- RS Stock No.:
- 287-5835
- Mfr. Part No.:
- P487-R-XS
- Manufacturer:
- PULSAR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PULSAR | |
| Product Type | Hi Vis Bodywarmer | |
| Size | XS | |
| Colour | Yellow | |
| Gender | Unisex | |
| Hooded | Yes | |
| Lining Material | Soft Touch Micro-Fibre, 100% Polyester Mesh Lining | |
| Outer Material | 300D Breathable Polyurethane Coated Polyester | |
| Series | P487 | |
| Closure Type | YKK 2-Way Zip Concealed by Double Velcro Storm Flap | |
| Resistance Features | Waterproof, EN ISO 20471, EN343 Class 4:3 | |
| Standards/Approvals | EN ISO 20471, EN343 Class 4:3, RIS-3279 Rail Standard | |
| Select all | ||
|---|---|---|
Brand PULSAR | ||
Product Type Hi Vis Bodywarmer | ||
Size XS | ||
Colour Yellow | ||
Gender Unisex | ||
Hooded Yes | ||
Lining Material Soft Touch Micro-Fibre, 100% Polyester Mesh Lining | ||
Outer Material 300D Breathable Polyurethane Coated Polyester | ||
Series P487 | ||
Closure Type YKK 2-Way Zip Concealed by Double Velcro Storm Flap | ||
Resistance Features Waterproof, EN ISO 20471, EN343 Class 4:3 | ||
Standards/Approvals EN ISO 20471, EN343 Class 4:3, RIS-3279 Rail Standard | ||
RoHS Status: Exempt
The Allied Telesyn Body Warmer designed for ultimate functionality and adaptability. With 7 distinct wearing options, it offers unparalleled versatility for various outdoor activities. Featuring a full length YKK 2 way zip concealed by a double Velcro storm flap, it ensures secure closure and protection against the elements. Equipped with a sports style waterproof zip pocket on the right chest, perfect for storing your mobile phone and external bellowed pockets with separate hand warmer pockets.
Underarm ventilation
Unique flip out ID window
Lined arctic hood with draw cord
Neoprene inner cuff and micro fleece collar
Related links
- PULSAR P487 Yellow Unisex Hi Vis Bodywarmer, S
- PULSAR P487 Yellow Unisex Hi Vis Bodywarmer, 5XL
- PULSAR P487 Yellow Unisex Hi Vis Bodywarmer, XL
- PULSAR P487 Yellow Unisex Hi Vis Bodywarmer, 2XL
- PULSAR P487 Yellow Unisex Hi Vis Bodywarmer, 7XL
- PULSAR P487 Yellow Unisex Hi Vis Bodywarmer, 6XL
- PULSAR P487 Yellow Unisex Hi Vis Bodywarmer, 4XL
- PULSAR P487 Yellow Unisex Hi Vis Bodywarmer, L
