- RS Stock No.:
- 236-1740
- Mfr. Part No.:
- S4820/HV/L
- Manufacturer:
- Sioen
Discontinued product
- RS Stock No.:
- 236-1740
- Mfr. Part No.:
- S4820/HV/L
- Manufacturer:
- Sioen
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- BE
Product Details
The Sioen Uk Dortmund (HV) rain jacket is made from rock solid Flexothane® Classic. Thanks to its exceptionally long service life, it will protect you from wind and rain for years. The hood is hidden in the standing collar. It is easy to maintain and machine washable. Because the coat does not weigh much and is very supple, optimal wearing comfort is ensured. The Dortmund hi-vis raincoat is often combined with the Rotterdam hi-vis rain trousers.
It's size is L
It's colour is Hi-Vis Yellow
Straight collar
Raglan sleeves
Underarm ventilation
It's colour is Hi-Vis Yellow
Straight collar
Raglan sleeves
Underarm ventilation
Specifications
Attribute | Value |
---|---|
Size | L |
Colour | Yellow |
Gender | Unisex |
Hooded | No |
Material Properties | Wind Resistant |
Series | Dortmund |