Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Relays & Signal Conditioning
Relays
HF & RF Relays
Omron PCB Mount HF Relay, 5V dc Coil, 50Ω Impedance, 2.6GHz Max. Coil Freq., SPDT
RS Stock No.:
480-0090
Mfr. Part No.:
G6ZU-1PE-A DC5
Manufacturer:
Omron
View all HF & RF Relays
Discontinued product
RS Stock No.:
480-0090
Mfr. Part No.:
G6ZU-1PE-A DC5
Manufacturer:
Omron
Technical data sheets
Legislation and Compliance
Product Details
Specifications
G6Z Series Relays Data Sheet
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
CN
High Frequency G6Z Series
Miniature 2.6GHz band SPDT HF relays
E-shape terminal versions; isolation 35dB, insertion loss of 0.5dB for 75Ω types and 0.3dB for 50Ω types @ 2.6 GHz
Y-shape terminal versions; isolation 45dB, insertion loss of 0.5dB for 75Ω types and 0.3dB for 50Ω types @ 2.6 GHz
VSWR; 75Ω types 1.5 (max.), 50Ω types 1.3 (max.) @ 2.6 GHz
Dimensions: L20xW8.6xH8.9mm
Omron
Attribute
Value
Maximum Coil Frequency
2.6GHz
Coil Resistance
125 Ω
Contact Resistance
100 mΩ
Insertion Loss
0.1 dB @ 900 MHz
Isolation
60 dB @ 900 MHz
VSWR Voltage Standing Wave Ratio
1.1 @ 900 MHz
Impedance
50Ω
Contact Configuration
SPDT
Coil Voltage
5V dc
Mounting Type
PCB Mount
Latching
Yes
Coil Power
200mW
Contact Material
Gold Clad Copper Alloy
Depth
8.6mm
Operating Time Including Bounce
10ms
Dimensions
20 x 8.6 x 8.9mm
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-40°C
Switching Voltage
30V ac/dc
Operating Temperature Range
-40 → +70°C
Length
20mm
Life
1000000 (Mechanical) cycles, 300000 (Electrical) cycles
Height
8.9mm