- RS Stock No.:
- 159-216
- Mfr. Part No.:
- G6KU-2F-RF-DC12V
- Manufacturer:
- Omron
Discontinued product
- RS Stock No.:
- 159-216
- Mfr. Part No.:
- G6KU-2F-RF-DC12V
- Manufacturer:
- Omron
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Specifications
Attribute | Value |
---|---|
Relay Type | HF Relay |
Coil Resistance | 1315Ω |
Contact Configuration | DPDT |
Coil Voltage | 12V dc |
Mounting Type | PCB Mount |
Latching | Yes |
Contact Material | Silver Alloy |
Maximum Operating Temperature | +70°C |
Depth | 7.8mm |
Dimensions | 12.8 x 7.8 x 5.4mm |
Minimum Operating Temperature | -40°C |
Operating Temperature Range | -40 → +70°C |
Length | 12.8mm |
Height | 5.4mm |