- RS Stock No.:
- 825-2802
- Mfr. Part No.:
- C146 68R010 500 8
- Manufacturer:
- Amphenol Industrial
Temporarily out of stock - back order for despatch 28/08/2024, delivery within 4 working days from despatch date
Added
Price Each
SGD49.08
(exc. GST)
SGD53.50
(inc. GST)
Units | Per unit |
1 - 11 | SGD49.08 |
12 - 24 | SGD48.73 |
25 - 74 | SGD48.01 |
75 - 224 | SGD45.87 |
225 + | SGD39.74 |
- RS Stock No.:
- 825-2802
- Mfr. Part No.:
- C146 68R010 500 8
- Manufacturer:
- Amphenol Industrial
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Heavy Mate E Type Top and Side Entry Hoods, IP68
A selection of hoods in low and high profile, with dual lever and single lever retention, IP68 rated. Offered in a variety of sizes from E6 to E24. Designed for use in harsh environments with a robust and hard-wearing construction, excellent EMC protection and vibration proof. Suitable for transport and industrial uses and many other applications both indoor and outdoor.
Approvals
UL, CSA, SEV
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Amphenol Heavy Mate - Heavy Duty Connectors
Amphenol heavy mate® connectors are designed for industrial environments and similar applications including transportation depending on the variant chosen, robust design with a high number of contacts for differing power and signal options.
Specifications
Attribute | Value |
---|---|
Series | Heavy Mate C146 |
Type | E Type Hood |
Thread Size | M32 |
Mounting Type | Cable Mount |
Manufacturer Size Code | E10 |
Body Orientation | Side Entry |
Range | Heavy Mate |
IP Rating | IP68 |
Series Number | C146 |