- RS Stock No.:
- 620-3211
- Mfr. Part No.:
- 0 531 01
- Manufacturer:
- Legrand
Discontinued product
- RS Stock No.:
- 620-3211
- Mfr. Part No.:
- 0 531 01
- Manufacturer:
- Legrand
Technical data sheets
Legislation and Compliance
Product Details
Set of Hypra metal multi-pole connectors ‒ 16 and 32 A
From Legrand, a set of metal connectors, complete and ready to be connected. These sets avoid compatibility errors between male and female connectors, sockets and hoods, making them perfect for your application. The connectors are also used to supply power to low-power equipment and for data transmission. All models are highly reliable and excellent quality.
Features & Benefits
Metal body and plastic locking jaws, except 32 P + E.
Brass-treated contact, nickel and zinc-plated holder.
Captive adhesive-coated seals.
Terminals are supplied open and can be marked using Duplix.
Brass-treated contact, nickel and zinc-plated holder.
Captive adhesive-coated seals.
Terminals are supplied open and can be marked using Duplix.
Note
Specifications
Attribute | Value |
---|---|
Number of Contacts | 10 |
Current Rating | 16.0A |
Gender | Female to Male |
Series | 0531 |
Type | Connector Set |
Voltage Rating | 500 V |