Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Connectors
Power Connectors
Heavy Duty Power Connectors
Connectors
Power Connectors
Heavy Duty Power Connectors
Legrand Connector Set, 3 Way, 10.0A, Female to Male, 0526, 250.0 V
RS Stock No.:
618-8190
Mfr. Part No.:
0 526 18
Manufacturer:
Legrand
This image is representative of the product range
View this category
Discontinued product
RS Stock No.:
618-8190
Mfr. Part No.:
0 526 18
Manufacturer:
Legrand
Technical data sheets
Technical data sheets
Datasheet
Legislation and Compliance
Legislation and Compliance
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
FR
Specifications
Specifications
Attribute
Value
Number of Contacts
3
Current Rating
10.0A
Gender
Female to Male
Series
0526
Type
Connector Set
Voltage Rating
250 V