- RS Stock No.:
- 300-3377
- Mfr. Part No.:
- 1-1102105-2
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 300-3377
- Mfr. Part No.:
- 1-1102105-2
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
HA Through Panel Housings
Through panel bases for 3 and 4 way inserts are available in metal and in top or side entry. Bases for 10, 16 and 32 way inserts are made from aluminium alloy casting and in top entry only. Supplied with panel sealing gaskets.
Approvals
UL Listed, CSA Certified, SEV
HA
Available in 3, 4, 10, 16 and 17-32 way.3 and 4 way inserts are rated to 250Vac or 300Vdc and are suitable for Group C applications.10, 16 and 32 way inserts are rated to 380Vac or 450Vdc and are suitable for Group B applications.
Specifications
Attribute | Value |
---|---|
Series | HA |
Type | Panel Base |
Manufacturer Size Code | 1 |
Body Orientation | Top Entry |