- RS Stock No.:
- 197-4806
- Mfr. Part No.:
- PL283X-301-50
- Manufacturer:
- Amphenol
Discontinued product
- RS Stock No.:
- 197-4806
- Mfr. Part No.:
- PL283X-301-50
- Manufacturer:
- Amphenol
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Amphenol Powerlok connector PL283 is a 3 pole right angled cable plug for 50mm² cable, with HVIL contacts.
Operating Temperature -40°C to +125°C
IP67 and IP2X Protection Class
Automatic secondary lock
500 Min mating cycle
IP67 and IP2X Protection Class
Automatic secondary lock
500 Min mating cycle
Specifications
Attribute | Value |
---|---|
Number of Contacts | 3 |
Current Rating | 300.0A |
Gender | Female to Male |
Series | PL283 |
Type | Powerlok Connector |
Mounting Type | Cable Mount |
Voltage Rating | 1.0 kV |
Body Orientation | Right Angle |