- RS Stock No.:
- 175-1305
- Mfr. Part No.:
- 19300480293
- Manufacturer:
- HARTING
4 In stock for delivery within 4 working days
Added
Price Each
SGD236.51
(exc. GST)
SGD257.80
(inc. GST)
Units | Per unit |
1 - 4 | SGD236.51 |
5 - 14 | SGD230.59 |
15 + | SGD213.29 |
- RS Stock No.:
- 175-1305
- Mfr. Part No.:
- 19300480293
- Manufacturer:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
HARTING standard hoods and housings for industrial connectors
Locking levers: Han-Easy Lock®
Field of application: for excellent mechanical and electrical protection in demanding environments, for example, in the automobile and mechanical engineering industries also for process and regulation control applications
Distinguishing feature: hoods/housings colour-coded grey (RAL 7037)
Many variations: for precise industrial applications
Locking levers: Han-Easy Lock®
Field of application: for excellent mechanical and electrical protection in demanding environments, for example, in the automobile and mechanical engineering industries also for process and regulation control applications
Distinguishing feature: hoods/housings colour-coded grey (RAL 7037)
Many variations: for precise industrial applications
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Type | Base |
Series | Han B |
Thread Size | M40 |
Mounting Type | Surface Mount |
Manufacturer Size Code | 48B |
Body Orientation | Side Entry |
IP Rating | IP65 |
Termination Method | Screw |