- RS Stock No.:
- 841-2177
- Mfr. Part No.:
- 19200030427
- Manufacturer:
- HARTING
10 In stock for delivery within 4 working days
Added
Price Each
SGD8.32
(exc. GST)
SGD9.07
(inc. GST)
Units | Per unit |
1 - 49 | SGD8.32 |
50 - 99 | SGD8.04 |
100 - 249 | SGD7.86 |
250 - 499 | SGD7.05 |
500 + | SGD6.53 |
- RS Stock No.:
- 841-2177
- Mfr. Part No.:
- 19200030427
- Manufacturer:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- RO
Product Details
Harting Han A Size 3 A Standard Plastic Standard Hoods and Housings
Han A size 3 A standard thermoplastic hoods and housings with a slim, space saving designs. These Han 3 A hoods and housings are made from RAL 7032 (pebble grey) or RAL 9005 (jet black) polycarbonate. The Han 3A housings have lever locking systems for a secure connection. IP67 protection to IEC 50529 is possible when used with a seal screw (stock number 313-6540). Both the hoods and housings are available with a range of mounting options and cable entry angles.
Features and Benefits
• Slim, space saving design
• RAL 7032 (pebble grey) or RAL 9005 (jet black) polycarbonate
• Locking levers for a secure connection
• Range of mounting options and cable entry angles
• RAL 7032 (pebble grey) or RAL 9005 (jet black) polycarbonate
• Locking levers for a secure connection
• Range of mounting options and cable entry angles
• IP67 protection using seal screw
Product Application Information
These Han A Size 3 A Hoods are suitable for use in industrial applications
Harting Han A Series Size 3 A Hoods and Housings
These hoods and housings are compatible with appropriate inserts from the Han A®, D® including Han®8D(U), and Q series. The 'compatibility' table details that relationship by indicating the specific Harting insert series, together with a stock number typical of each insert range.
Specifications
Attribute | Value |
---|---|
Type | Connector Hood |
Series | Han A |
Thread Size | M20 |
Size | 3A |
Manufacturer Size Code | 3A |
Body Orientation | Top Entry |
IP Rating | IP44, IP67 |
Series Number | 1920000 |