- RS Stock No.:
- 175-1374
- Mfr. Part No.:
- 09370030301
- Manufacturer:
- HARTING
Temporarily out of stock - back order for despatch 25/07/2024, delivery within 4 working days from despatch date
Added
Price Each (In a Pack of 10)
SGD73.759
(exc. GST)
SGD80.397
(inc. GST)
Units | Per unit | Per Pack* |
10 - 40 | SGD73.759 | SGD737.59 |
50 - 140 | SGD71.915 | SGD719.15 |
150 + | SGD66.521 | SGD665.21 |
*price indicative |
- RS Stock No.:
- 175-1374
- Mfr. Part No.:
- 09370030301
- Manufacturer:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
HARTING Hood
The HARTING Han M series zinc die-cast hood is bulkhead mount type. This hood uses a screw termination and has a straight body orientation.
Features and Benefits
• Excellent corrosion resistance
• Limiting temperature ranges between -40°C and 125°C
• Limiting temperature ranges between -40°C and 125°C
Applications
• Demanding environmental requirements
Certifications
• IP44 rated
• IP67 rated
• IP67 rated
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Series | Han M |
Type | Base Panel |
Mounting Type | Bulkhead Mount |
Size | 3A |
Manufacturer Size Code | 3A |
Body Orientation | Straight |
IP Rating | IP65, IP67 |
Termination Method | Screw |