- RS Stock No.:
- 213-0048
- Mfr. Part No.:
- 1686258
- Manufacturer:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 213-0048
- Mfr. Part No.:
- 1686258
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Phoenix Contact HC series male coaxial contact with 4.8mm diameter. The contact is made of copper alloy with gold plated finish surface.
Housing material = copper alloy
Specifications
Attribute | Value |
---|---|
Series | HC-M-04-KOAX |
Accessory Type | Turned Coaxial Contact |
Contact Plating | Gold |
Contact Material | Copper Alloy |
Gender | Male |
Termination Method | Crimp, Solder |