- RS Stock No.:
- 768-0707
- Mfr. Part No.:
- OFRB7N
- Manufacturer:
- Dimplex
Discontinued product
- RS Stock No.:
- 768-0707
- Mfr. Part No.:
- OFRB7N
- Manufacturer:
- Dimplex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
700W Baby Oil Free Column Heater with Thermostat
Unique oil-free technology
Fast warm-up
Energy saving
Lightweight
Compact Design
Fitted with a 13A BS1363 Type-G 3-pin plug
Fast warm-up
Energy saving
Lightweight
Compact Design
Fitted with a 13A BS1363 Type-G 3-pin plug
Approvals
BEAB and CE
Specifications
Attribute | Value |
---|---|
Heat Type | Convection, Radiant |
Maximum Output Power | 700W |
Mounting | Floor Mounted |
Control Type | On/Off Switch, Thermostat |
Height | 446mm |
Width | 194mm |
Depth | 296mm |
Dimensions | 446 x 194 x 296mm |
Plug Type | Type G - British 3-pin |
Power Settings | 2 |