TE Connectivity Heat Shrink Tubing, Black 101.6mm Sleeve Dia. x 254mm Length 5.6:1 Ratio, HRSR Series
- RS Stock No.:
- 316-1120
- Mfr. Part No.:
- HRSR-400FR-10-RSU
- Manufacturer:
- TE Connectivity
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 316-1120
- Mfr. Part No.:
- HRSR-400FR-10-RSU
- Manufacturer:
- TE Connectivity
Legislation and Compliance
Product Details
Thermoform HRSR Heatshrink Tubing 5.6:1
Black flame retardant cross linked polyolefin base material
Minimum recovery temperature : +120°C
Toughness and durability
Provides excellent insulation and abrasion protection
Minimum recovery temperature : +120°C
Toughness and durability
Provides excellent insulation and abrasion protection
Designed to accommodate large size differences between cables and cable connecters and adaptors, thus simplifying repair of damaged cable.
Thermoform® is a registered trademark of Tyco Electronics Raychem
Standards
MIL-1-23053/15A
Approvals
Lloyds Register of Shipping, DNV (Det Norske Veritas), ABS (American Bureau of Shipping)
Approvals
LROS
Specifications
Attribute | Value |
---|---|
Sleeve Diameter | 101.6mm |
Colour | Black |
Shrunk Diameter | 22.86mm |
Sleeve Type | Heat Shrink |
Adhesive Lined | No |
Shrink Ratio | 5.6:1 |
Sleeve Length | 254mm |
Material | Polyolefin |
Operating Temperature Range | -55 → +110 °C |
Flame Retardant | Yes |
Halogen Free | No |
Series | HRSR |