Bosch EasyHeat 500 06032A6070 500 °C max Corded, Type G - British
- RS Stock No.:
- 175-7106
- Distrelec Article No.:
- 304-10-157
- Mfr. Part No.:
- 06032A6070
- Manufacturer:
- Bosch
Subtotal (1 unit)*
SGD100.03
(exc. GST)
SGD109.03
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
In Stock
- 10 unit(s) ready to ship
- Plus 16 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 04 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD100.03 |
*price indicative
- RS Stock No.:
- 175-7106
- Distrelec Article No.:
- 304-10-157
- Mfr. Part No.:
- 06032A6070
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Heat Gun | |
| Power Rating | 1.6kW | |
| Battery Voltage | 230V | |
| Corded/Cordless | Corded | |
| Maximum Operating Temperature | 500°C | |
| Plug Type | Type G - British | |
| Maximum Air Flow | 450L/min | |
| Number of Batteries | 1 | |
| Digital Display | No | |
| Minimum Operating Temperature | 500°C | |
| Series | 06032A6070 | |
| Weight | 470g | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Heat Gun | ||
Power Rating 1.6kW | ||
Battery Voltage 230V | ||
Corded/Cordless Corded | ||
Maximum Operating Temperature 500°C | ||
Plug Type Type G - British | ||
Maximum Air Flow 450L/min | ||
Number of Batteries 1 | ||
Digital Display No | ||
Minimum Operating Temperature 500°C | ||
Series 06032A6070 | ||
Weight 470g | ||
Standards/Approvals No | ||
Bosch Heat Gun, 2 Temperature Settings, 470g Weight - 06032A6070
Keen to upcycle your wooden furniture? Start by using this Bosch heat gun to strip the paint. It helps you quickly remove old paint from timber, so you've got a clean surface to refurbish. The user-friendly tool is a cinch to use, thanks to its two temperature setting icons that help you choose the right mode for your task. It's also ideal for thawing water pipes and shrinking cables, making it a versatile workmate.
Features & Benefits
• Comfortable grip makes it easy to handle
• Slip-resistant rubber base lets you stand the tool up for stationary use
• Large 1600W motor means it offers effective and efficient heat application
• Light weight of 470g for easy handling and portability
• Removable heat shield allows for operation in tight spaces
Applications
• DIY projects
• Interior decorating
• General construction
How big is this heat gun?
It has compact dimensions of 276 (L) x 273 (W) x 99mm (H), so you can rest assured it isn't too bulky to handle.
What are the temperature settings of this heat gun?
It has temperature settings of +300°C and +500°C, so it gives you plenty of heat for most everyday tasks.
Related links
- Bosch GHG 23-66 GHG 23-66 650 °C max Corded, Type G - British
- Bosch Universal Heat 600 06032A6170 600 °C max Corded, Type G - British
- Steinel 089429 500 °C max Corded 1600 W, Type G - British 3-Pin
- Steinel 089436 500 °C max Corded 1600 W, Type G - British 3-Pin
- DeWALT D26411-GB 600 °C max Corded, Type G - British 3-Pin
- Bosch GBH SDS Plus 240V Corded, Type G - British 3-Pin
- Bosch 0611332171 SDS 240V Corded, Type G - British 3-Pin
- DeWALT SDS 110V Corded, Type G - British 3-Pin
