- RS Stock No.:
- 543-049
- Mfr. Part No.:
- HG5000E
- Manufacturer:
- Steinel
Temporarily out of stock - back order for despatch 22/05/2024, delivery within 4 working days from despatch date
Added
Price Each
SGD1,406.38
(exc. GST)
SGD1,532.95
(inc. GST)
Units | Per unit |
1 + | SGD1,406.38 |
- RS Stock No.:
- 543-049
- Mfr. Part No.:
- HG5000E
- Manufacturer:
- Steinel
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- AU
Product Details
Heat Guns
LED temperature display shows actual and set temperature
Intelligent motor and temperature monitoring
Stepless temperature and airflow adjustment
Temperature range: 25-600°C
Brushless motor for long operating life
Easy heating element replacement
Intelligent motor and temperature monitoring
Stepless temperature and airflow adjustment
Temperature range: 25-600°C
Brushless motor for long operating life
Easy heating element replacement
Specifications
Attribute | Value |
---|---|
Maximum Airflow | 800L/min |
Wattage | 3.4kW |
Voltage Rating | 230V |
Maximum Operating Temperature | +600°C |
Plug Type | Type I - Australian plug |
Outlet Diameter | 50mm |
Weight | 1.2kg |
Model Number | HG5000E |