- RS Stock No.:
- 182-2113
- Mfr. Part No.:
- 10029449-111RLF
- Manufacturer:
- Amphenol ICC
Available for back order.
Added
Price 1 Reel of 3200
SGD2,844.35
(exc. GST)
SGD3,100.34
(inc. GST)
Reel(s) | Per Reel | Per unit* |
1 - 4 | SGD2,844.35 | SGD0.889 |
5 + | SGD2,559.92 | SGD0.80 |
*price indicative |
- RS Stock No.:
- 182-2113
- Mfr. Part No.:
- 10029449-111RLF
- Manufacturer:
- Amphenol ICC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
HDMI, Input Output Connectors, Receptacle, Type A, Right Angle, Surface Mount, 19 Positions.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Gender | Female |
Number of Contacts | 19 |
Size | Type A |
Contact Material | Phosphor Bronze |
Contact Plating | Gold |
Body Orientation | Right Angle |
Termination Method | Surface Mount |
Current Rating | 500mA |
Voltage Rating | 40 V ac |
Housing Material | Thermoplastic |
Colour | Black |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -20°C |
Series Number | 10029449 |