- RS Stock No.:
- 121-3283
- Mfr. Part No.:
- 11.04.5720-5
- Manufacturer:
- Roline
Discontinued product
- RS Stock No.:
- 121-3283
- Mfr. Part No.:
- 11.04.5720-5
- Manufacturer:
- Roline
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Roline High Speed HDMI with Ethernet
A male to male HDMI cable with Ethernet and improved shielding for better performance.
Specifications
Attribute | Value |
---|---|
Length | 20m |
Connector 1 | HDMI Ethernet |
Connector 2 | HDMI Ethernet |
HDMI Version | High Speed |
Connector 1 Gender | Male |
Connector 2 Gender | Male |
Sheath Colour | White |
Outer Sheath Material | PVC |
Shielding | Shielded |
Standards Met | UL 20276 |