Recently searched

    DTS 2 x 18 W Bulkhead Light Fitting, 1, 2, 21, 22, Fluorescent, Temp T4, T5, ATEX

    This image is representative of the product range

    Discontinued product
    RS Stock No.:
    781-2560
    Mfr. Part No.:
    EVS220
    Manufacturer:
    DTS
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    DTS

    Type

    Bulkhead

    Zone Classification

    1, 2, 21, 22

    Temperature Classification

    T4, T5

    Wattage

    2 x 18 W

    Lamp Type

    Fluorescent

    Individual Lamp Wattage

    18W

    Number of Lamps

    2

    Hazardous Area Certification

    ATEX