56.8 W, LED Module Hazardous Area Light Fitting, 1, LED, Temp T6, 230 V

  • RS Stock No. 175-0595
  • Mfr. Part No. 7LED4700
  • Manufacturer Petrel
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): GB
Product Details

Petrel LED Module Hazardous Area Light Fittings

The Petrel LED light fitting works on 230V at 50Hz rating is available in standard and emergency variants for hazardous area. It is available in sizes of 1ft to 5ft and light output up to 5, 900lm. It is designed for maximum light output and energy efficient control equipment. It has motion sensor option for controlling single and multiple fitting. The LED is made from marine grade aluminium body with high impact polycarbonate tube.

Features and Benefits

• Low maintenance and high efficiency
• Robust and long-lasting
• Electric power consumption of 56.8W
• Reduced energy costs with motion sensor option
• Gas zone 1, 2, 21 and 22 protection

Applications

• Chemical sites and refineries
• Docks and Jetties
• Pharmaceutical and waste, water and metal treatment plants
• Hazardous and industrial areas

Certifications

• CML 14ATEX1028X
• IECEx CML14.0012X
• IP66

Specifications
Attribute Value
Type LED Module
Zone Classification 1
Temperature Classification T6
Wattage 56.8 W
Lamp Type LED
Voltage Rating 230 V
Length 1.362 m
Width 158 mm
Individual Lamp Wattage 56.8W
Number of Lamps 1
Current Rating 25 A
Hazardous Area Certification IECEx
Series 7
Discontinued product