- RS Stock No.:
- 181-2333
- Mfr. Part No.:
- RANGER HVO
- Manufacturer:
- Alpha Solway
Discontinued product
- RS Stock No.:
- 181-2333
- Mfr. Part No.:
- RANGER HVO
- Manufacturer:
- Alpha Solway
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Innovative Unvented Safety Helmet with Crashbox Impact Absorption System
Crashbox - the patented, double walled impact absorption system located at the top of the helmet
Unvented
Patented oval shaped slots for attaching hearing or eye/face protection and head light
6-point textile suspension harness
Ratchet - easy to adjust even with gloves on
Microfibre sweatband
4-point self-releasing chin-strap mounts
Adjustable padded headband
IntegraSpec - rectractable eye protection (optional)
Applications
Electrical work
Unvented
Patented oval shaped slots for attaching hearing or eye/face protection and head light
6-point textile suspension harness
Ratchet - easy to adjust even with gloves on
Microfibre sweatband
4-point self-releasing chin-strap mounts
Adjustable padded headband
IntegraSpec - rectractable eye protection (optional)
Applications
Electrical work
Specifications
Attribute | Value |
---|---|
Colour | Red |
Chin Strap Included | No |
Vented | No |
Integrated Eye Shield | No |
Material | ABS, PC |
Accessory Slots | Yes |
Lining | No |
Integral Sweatband | Yes |
Peak Type | Short |
Complies with EN 397 | Yes |
Additional EN Standards | EN 50365 |
Range | E-Ranger |
Product Type | Safety Helmet |