- RS Stock No.:
- 187-4812
- Mfr. Part No.:
- 1W10002
- Manufacturer:
- Western Digital
Discontinued product
- RS Stock No.:
- 187-4812
- Mfr. Part No.:
- 1W10002
- Manufacturer:
- Western Digital
Technical data sheets
Legislation and Compliance
Product Details
Our most popular Ultrastar SATA models
Full range of capacities (1TB to 14TB)
High workload rating, 10X higher than desktop drives, for 24x7 operation
Advanced technology design supports enterprise-class reliability and power efficiency
6 Gb/s SATA
5-year limited warranty
Applications
Cloud applications and distributed file systems like Apache Hadoop® to support Big Data analytics
Bulk storage using Object storage solutions like Ceph™ and OpenStack Swift
Direct & Network Attached Storage (DAS & NAS), RAID storage
Industrial or Surveillance Applications
Entry Server Storage
Full range of capacities (1TB to 14TB)
High workload rating, 10X higher than desktop drives, for 24x7 operation
Advanced technology design supports enterprise-class reliability and power efficiency
6 Gb/s SATA
5-year limited warranty
Applications
Cloud applications and distributed file systems like Apache Hadoop® to support Big Data analytics
Bulk storage using Object storage solutions like Ceph™ and OpenStack Swift
Direct & Network Attached Storage (DAS & NAS), RAID storage
Industrial or Surveillance Applications
Entry Server Storage
Specifications
Attribute | Value |
---|---|
Hard Drive Type | HDD |
Internal/External | Internal |
Form Factor | 3.5 in |
Industrial | Yes |
Capacity | 2 TB |
Temperature Range | 5 → +60°C |
Dimensions | 147 x 101.6 x 26.1mm |
Length | 147mm |
Width | 101.6mm |
Height | 26.1mm |