- RS Stock No.:
- 187-3623
- Mfr. Part No.:
- SEDC500R/960G
- Manufacturer:
- Kingston
Available for back order.
Added
Price Each
SGD844.55
(exc. GST)
SGD920.56
(inc. GST)
Units | Per unit |
1 + | SGD844.55 |
- RS Stock No.:
- 187-3623
- Mfr. Part No.:
- SEDC500R/960G
- Manufacturer:
- Kingston
Technical data sheets
Legislation and Compliance
Product Details
Kingstons Data Center 500 series (DC500R/DC500M) are high performance 6Gbps SATA SSD using the latest 3D TLC NAND designed for read-centric and mixed-use server workloads. They implement strict QoS requirements to ensure consistent random I/O performance as well as predictable latencies over a wide range of read and write workloads. On-board Power Loss Protection (PLP) with power capacitors ensures that data-in-flight is written to the NAND to reduce the likelihood of data corruption.
Predictable random I/O performance and latencies over a wide range of workloads
Read-centric design for performance in high read intensive workloads (DC500R)
Mixed-use design for balanced performance in high read/write intensive workloads (DC500M)
I/O Consistency and Low Latency
On-board (PLP) power loss
Read-centric design for performance in high read intensive workloads (DC500R)
Mixed-use design for balanced performance in high read/write intensive workloads (DC500M)
I/O Consistency and Low Latency
On-board (PLP) power loss
Specifications
Attribute | Value |
---|---|
Model | DC500 |
Hard Drive Type | SSD |
Internal/External | Internal |
Form Factor | 2.5 in |
Capacity | 960 GB |
Interface | SATA III |
Nand Type | TLC |
Encryption Level | AES-256 |
Temperature Range | 0 → +70°C |
Dimensions | 100 x 69.9 x 7mm |
Length | 100mm |
Width | 69.9mm |
Height | 7mm |